DCMM-37P-D vs 1218440-9 feature comparison

DCMM-37P-D ITT Interconnect Solutions

Buy Now Datasheet

1218440-9 TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 21 Weeks
Samacsys Manufacturer ITT CANNON
Additional Feature STANDARD: MIL-C-24308, PANEL MOUNTABLE AMPLIMITE
Body Breadth 0.494 inch 0.509 inch
Body Depth 0.395 inch 0.494 inch
Body Length 2.729 inch 2.744 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Resistance 55 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GREEN
Insulator Material GLASS FILLED DIALLYL PHTHALATE
MIL Conformance YES NO
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124 HOLE .115-.125
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD AND PANEL
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.8448 mm 2.8448 mm
Plating Thickness 50u inch 10u inch
Shell Finish CHROMATE CADMIUM
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Terminal Length 0.127 inch 0.105 inch
Terminal Pitch 2.7686 mm 2.7686 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
UL Flammability Code 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30

Compare DCMM-37P-D with alternatives

Compare 1218440-9 with alternatives