DCML37S0NLF
vs
617-U-37-S-CF-1-20
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
AMPHENOL CORP
Package Description
LEAD FREE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (8) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
GLASS FILLED POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CADMIUM
TIN
Shell Material
STEEL
STEEL
Shell Size
4/C
4/C
Termination Type
SOLDER
SOLDER
Total Number of Contacts
37
37
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Additional Feature
EMI/RFI SHIELDED TYPE
Body/Shell Style
RECEPTACLE
Mounting Type
BOARD
Compare DCML37S0NLF with alternatives
Compare 617-U-37-S-CF-1-20 with alternatives