DCMJ17C5SVK126
vs
L177TWC17W5SEP3SVRM6
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
AMPHENOL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
EMI/RFI SHIELDED
|
STANDARD: MIL C24308, SHIELDED
|
Body/Shell Style |
RECEPTACLE
|
SOCKET
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
GOLD (30) OVER NICKEL (79)
|
Contact Finish Termination |
GOLD OVER NICKEL
|
TIN
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
BRONZE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYESTER
|
POLYETHYLENE
|
JESD-609 Code |
e4
|
e3
|
MIL Conformance |
NO
|
YES
|
Mixed Contacts |
YES
|
YES
|
Mounting Type |
BOARD AND PANEL
|
PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
TIN
|
TIN
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
4/C
|
4/C
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
17
|
17
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
|
|
|
Compare DCMJ17C5SVK126 with alternatives
Compare L177TWC17W5SEP3SVRM6 with alternatives