DCMD27C2PVK87
vs
L717TWC27W2PHP3SVRM6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
Additional Feature
COMPATIBLE CONTACTS: 110238-1015; 110238-1012; D130357-1; D130357; D130357-4, EMI/RFI SHIELDED, PANEL MOUNT
STANDARD: MIL C24308, SHIELDED
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYESTER
POLYETHYLENE
MIL Conformance
NO
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
BOARD
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL
Shell Size
4/C
4/C
Termination Type
SOLDER
SOLDER
Total Number of Contacts
27
27
UL Flammability Code
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.69.40.30
Contact Finish Mating
GOLD (16) OVER NICKEL (79)
Contact Finish Termination
TIN
Contact Material
BRASS
JESD-609 Code
e3
Compare DCMD27C2PVK87 with alternatives
Compare L717TWC27W2PHP3SVRM6 with alternatives