DCMC931T450AE2MS
vs
DCMC931T450AE2AS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.55
8532.22.00.55
Capacitance
930 µF
930 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35.54 mm
35.54 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
127.7 mΩ
127.7 mΩ
Length
130.942 mm
130.942 mm
Mounting Feature
STUD MOUNT
STUD MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
50%
50%
Rated (DC) Voltage (URdc)
450 V
450 V
Ripple Current
4100 mA
4100 mA
Surface Mount
NO
NO
Terminal Pitch
12.7 mm
12.7 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Compare DCMC931T450AE2MS with alternatives
Compare DCMC931T450AE2AS with alternatives