DCMC931M500ED2M vs DCMC931M500ED1BD feature comparison

DCMC931M500ED2M Cornell Dubilier Electronics Inc

Buy Now Datasheet

DCMC931M500ED1BD Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 930 µF 930 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 45.06 mm 45.06 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 149.1 mΩ 149.1 mΩ
Length 118.242 mm 118.242 mm
Mounting Feature CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 500 V 500 V
Ripple Current 3700 mA 3700 mA
Surface Mount NO
Terminal Pitch 19.05 mm 19.05 mm
Terminal Shape BINDING POST
Base Number Matches 1 1

Compare DCMC931M500ED2M with alternatives

Compare DCMC931M500ED1BD with alternatives