DCMC931M500ED2AD
vs
DCMC931M500ED2AS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.55
8532.22.00.55
Capacitance
930 µF
930 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
45.06 mm
45.06 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
149.1 mΩ
149.1 mΩ
Length
118.242 mm
118.242 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
500 V
500 V
Ripple Current
3700 mA
3700 mA
Terminal Pitch
19.05 mm
19.05 mm
Base Number Matches
1
1
Mounting Feature
STUD MOUNT
Surface Mount
NO
Terminal Shape
BINDING POST
Compare DCMC931M500ED2AD with alternatives
Compare DCMC931M500ED2AS with alternatives