DCMC783U063DJ0ES vs DCMC783U063DJ0FD feature comparison

DCMC783U063DJ0ES Cornell Dubilier Electronics Inc

Buy Now Datasheet

DCMC783U063DJ0FD Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 78000 µF 78000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.2 mm 76.2 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 12.1 mΩ 12.1 mΩ
Length 92.08 mm 92.08 mm
Mounting Feature STUD MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 18100 mA 18100 mA
Surface Mount NO
Terminal Pitch 31.75 mm 31.75 mm
Terminal Shape BINDING POST
Base Number Matches 1 1

Compare DCMC783U063DJ0ES with alternatives

Compare DCMC783U063DJ0FD with alternatives