DCMC714M016DF1GD vs DCMC714M016DF1DS feature comparison

DCMC714M016DF1GD Cornell Dubilier Electronics Inc

Buy Now Datasheet

DCMC714M016DF1DS Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 710000 µF 710000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.81 mm 76.81 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 2.8 mΩ 2.8 mΩ
Length 143.642 mm 143.642 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 42800 mA 42800 mA
Terminal Pitch 31.75 mm 31.75 mm
Base Number Matches 1 1
Mounting Feature STUD MOUNT
Surface Mount NO
Terminal Shape BINDING POST

Compare DCMC714M016DF1GD with alternatives

Compare DCMC714M016DF1DS with alternatives