DCMC562M450DF2HS vs DCMC562M450DF2FS feature comparison

DCMC562M450DF2HS Cornell Dubilier Electronics Inc

Buy Now Datasheet

DCMC562M450DF2FS Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 5600 µF 5600 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.81 mm 76.81 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 28.8 mΩ 28.8 mΩ
Length 143.642 mm 143.642 mm
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 13300 mA 13300 mA
Surface Mount NO NO
Terminal Pitch 31.75 mm 31.75 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Pbfree Code Yes

Compare DCMC562M450DF2HS with alternatives

Compare DCMC562M450DF2FS with alternatives