DCMC552T350DC1FD vs DCMC552T350DC2GD feature comparison

DCMC552T350DC1FD Cornell Dubilier Electronics Inc

Buy Now Datasheet

DCMC552T350DC2GD Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 5500 µF 5500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.81 mm 76.81 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 34.7 mΩ 34.7 mΩ
Length 105.542 mm 105.542 mm
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 10800 mA 10800 mA
Terminal Pitch 31.75 mm 31.75 mm
Base Number Matches 1 1

Compare DCMC552T350DC1FD with alternatives

Compare DCMC552T350DC2GD with alternatives