DCMC552T350DC1D
vs
DCMC552T350DC2FS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
5500 µF
5500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
76.81 mm
76.81 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
34.7 mΩ
34.7 mΩ
Length
105.542 mm
105.542 mm
Mounting Feature
CHASSIS MOUNT
STUD MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
50%
50%
Rated (DC) Voltage (URdc)
350 V
350 V
Ripple Current
10800 mA
10800 mA
Surface Mount
NO
NO
Terminal Pitch
31.75 mm
31.75 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Compare DCMC552T350DC1D with alternatives
Compare DCMC552T350DC2FS with alternatives