DCMC493U035AE2AS vs DCMC493U035AE2MD feature comparison

DCMC493U035AE2AS Cornell Dubilier Electronics Inc

Buy Now Datasheet

DCMC493U035AE2MD Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 49000 µF 49000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35.54 mm 35.54 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 15.5 mΩ 15.5 mΩ
Length 130.942 mm 130.942 mm
Mounting Feature STUD MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 11200 mA 11200 mA
Surface Mount NO
Terminal Pitch 12.7 mm 12.7 mm
Terminal Shape BINDING POST
Base Number Matches 1 1

Compare DCMC493U035AE2AS with alternatives

Compare DCMC493U035AE2MD with alternatives