DCMC444M010CC1ED vs DCMC444M010CC2FD feature comparison

DCMC444M010CC1ED Cornell Dubilier Electronics Inc

Buy Now Datasheet

DCMC444M010CC2FD Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 440000 µF 440000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 64.11 mm 64.11 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 4.8 mΩ 4.8 mΩ
Length 105.542 mm 105.542 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 26900 mA 26900 mA
Terminal Pitch 28.58 mm 28.58 mm
Base Number Matches 1 1

Compare DCMC444M010CC1ED with alternatives

Compare DCMC444M010CC2FD with alternatives