DCMC444M010CC1DD
vs
DCMC444M010CC2F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
440000 µF
440000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
64.11 mm
64.11 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
4.8 mΩ
4.8 mΩ
Length
105.542 mm
105.542 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
26900 mA
26900 mA
Terminal Pitch
28.58 mm
28.58 mm
Base Number Matches
1
1
Mounting Feature
CHASSIS MOUNT
Surface Mount
NO
Terminal Shape
BINDING POST
Compare DCMC444M010CC1DD with alternatives
Compare DCMC444M010CC2F with alternatives