DCMC423T160DF1GD
vs
DCMC423T160DF1DS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
42000 µF
42000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
76.81 mm
76.81 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
6.5 mΩ
6.5 mΩ
Length
143.642 mm
143.642 mm
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
50%
50%
Rated (DC) Voltage (URdc)
160 V
160 V
Ripple Current
27900 mA
27900 mA
Terminal Pitch
31.75 mm
31.75 mm
Base Number Matches
1
1
Mounting Feature
STUD MOUNT
Surface Mount
NO
Terminal Shape
BINDING POST
Compare DCMC423T160DF1GD with alternatives
Compare DCMC423T160DF1DS with alternatives