DCMC294U010CB1DD vs DCMC294U010CB2H feature comparison

DCMC294U010CB1DD Cornell Dubilier Electronics Inc

Buy Now Datasheet

DCMC294U010CB2H Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 290000 µF 290000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 64.11 mm 64.11 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 6.7 mΩ 6.7 mΩ
Length 80.142 mm 80.142 mm
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 20000 mA 20000 mA
Terminal Pitch 28.58 mm 28.58 mm
Base Number Matches 1 1
Mounting Feature CHASSIS MOUNT
Surface Mount NO
Terminal Shape BINDING POST

Compare DCMC294U010CB1DD with alternatives

Compare DCMC294U010CB2H with alternatives