DCMC282T450CD1ED vs DCMC282T450CD2ED feature comparison

DCMC282T450CD1ED Cornell Dubilier Electronics Inc

Buy Now Datasheet

DCMC282T450CD2ED Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 2800 µF 2800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 64.11 mm 64.11 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 46.4 mΩ 46.4 mΩ
Length 118.242 mm 118.242 mm
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 9000 mA 9000 mA
Terminal Pitch 28.58 mm 28.58 mm
Base Number Matches 1 1

Compare DCMC282T450CD1ED with alternatives

Compare DCMC282T450CD2ED with alternatives