DCMC282T450CD1D
vs
DCMC282T450CD2ED
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.85
|
8532.22.00.85
|
Capacitance |
2800 µF
|
2800 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
64.11 mm
|
64.11 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
46.4 mΩ
|
46.4 mΩ
|
Length |
118.242 mm
|
118.242 mm
|
Mounting Feature |
CHASSIS MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Screw Ends
|
Screw Ends
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
50%
|
50%
|
Rated (DC) Voltage (URdc) |
450 V
|
450 V
|
Ripple Current |
9000 mA
|
9000 mA
|
Surface Mount |
NO
|
|
Terminal Pitch |
28.58 mm
|
28.58 mm
|
Terminal Shape |
BINDING POST
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DCMC282T450CD1D with alternatives
Compare DCMC282T450CD2ED with alternatives