DCMC264U6R3CH2ED
vs
DCMC264U6R3CH2G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
260000 µF
260000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
64.11 mm
64.11 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
6.9 mΩ
6.9 mΩ
Length
67.442 mm
67.442 mm
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
75%
75%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
16200 mA
16200 mA
Terminal Pitch
28.58 mm
28.58 mm
Base Number Matches
1
1
Mounting Feature
CHASSIS MOUNT
Surface Mount
NO
Terminal Shape
BINDING POST
Compare DCMC264U6R3CH2ED with alternatives
Compare DCMC264U6R3CH2G with alternatives