DCMC264U6R3CH1D vs DCMC264U6R3CH1FD feature comparison

DCMC264U6R3CH1D Cornell Dubilier Electronics Inc

Buy Now Datasheet

DCMC264U6R3CH1FD Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 260000 µF 260000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 64.11 mm 64.11 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 6.9 mΩ 6.9 mΩ
Length 67.442 mm 67.442 mm
Mounting Feature CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 16200 mA 16200 mA
Surface Mount NO
Terminal Pitch 28.58 mm 28.58 mm
Terminal Shape BINDING POST
Base Number Matches 1 1

Compare DCMC264U6R3CH1D with alternatives

Compare DCMC264U6R3CH1FD with alternatives