DCMC264U6R3CH1A
vs
DCMC264U6R3CH1DS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2023-06-14
2023-06-14
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Capacitance
260000 µF
260000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
64.11 mm
64.11 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
6.9 mΩ
6.9 mΩ
Length
67.442 mm
67.442 mm
Mounting Feature
CHASSIS MOUNT
STUD MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
75%
75%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
16200 mA
16200 mA
Surface Mount
NO
NO
Terminal Pitch
28.58 mm
28.58 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Compare DCMC264U6R3CH1A with alternatives
Compare DCMC264U6R3CH1DS with alternatives