DCMC234M050DF2F vs DCMC234M050DF1HD feature comparison

DCMC234M050DF2F Cornell Dubilier Electronics Inc

Buy Now Datasheet

DCMC234M050DF1HD Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 230000 µF 230000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.81 mm 76.81 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 5.6 mΩ 5.6 mΩ
Length 143.642 mm 143.642 mm
Mounting Feature CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 30000 mA 30000 mA
Surface Mount NO
Terminal Pitch 31.75 mm 31.75 mm
Terminal Shape BINDING POST
Base Number Matches 1 1

Compare DCMC234M050DF2F with alternatives

Compare DCMC234M050DF1HD with alternatives