DCMC222T500DJ0H vs DCMC222T500DJ0DD feature comparison

DCMC222T500DJ0H Cornell Dubilier Electronics Inc

Buy Now Datasheet

DCMC222T500DJ0DD Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.2 mm 76.2 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 67.4 mΩ 67.4 mΩ
Length 92.08 mm 92.08 mm
Mounting Feature CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 500 V 500 V
Ripple Current 7100 mA 7100 mA
Surface Mount NO
Terminal Pitch 31.75 mm 31.75 mm
Terminal Shape BINDING POST
Base Number Matches 1 1

Compare DCMC222T500DJ0H with alternatives

Compare DCMC222T500DJ0DD with alternatives