DCMC172M550CD2ES vs DCMC172M550CD1G feature comparison

DCMC172M550CD2ES Cornell Dubilier Electronics Inc

Buy Now Datasheet

DCMC172M550CD1G Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 1700 µF 1700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 64.11 mm 64.11 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 132.6 mΩ 132.6 mΩ
Length 118.242 mm 118.242 mm
Mounting Feature STUD MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 550 V 550 V
Ripple Current 5900 mA 5900 mA
Surface Mount NO NO
Terminal Pitch 28.58 mm 28.58 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare DCMC172M550CD2ES with alternatives

Compare DCMC172M550CD1G with alternatives