DCMC142T500CJ1G vs DCMC142T500CJ2FD feature comparison

DCMC142T500CJ1G Cornell Dubilier Electronics Inc

Buy Now Datasheet

DCMC142T500CJ2FD Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 1400 µF 1400 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 64.11 mm 64.11 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 95.1 mΩ 95.1 mΩ
Length 92.842 mm 92.842 mm
Mounting Feature CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 500 V 500 V
Ripple Current 5300 mA 5300 mA
Surface Mount NO
Terminal Pitch 28.58 mm 28.58 mm
Terminal Shape BINDING POST
Base Number Matches 4 1

Compare DCMC142T500CJ1G with alternatives

Compare DCMC142T500CJ2FD with alternatives