DCMC142M550CC1DD vs DCMC142M550CC2F feature comparison

DCMC142M550CC1DD Cornell Dubilier Electronics Inc

Buy Now Datasheet

DCMC142M550CC2F Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 1400 µF 1400 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 64.11 mm 64.11 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 170.5 mΩ 170.5 mΩ
Length 105.542 mm 105.542 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 550 V 550 V
Ripple Current 4900 mA 4900 mA
Terminal Pitch 28.58 mm 28.58 mm
Base Number Matches 1 1
Mounting Feature CHASSIS MOUNT
Surface Mount NO
Terminal Shape BINDING POST

Compare DCMC142M550CC1DD with alternatives

Compare DCMC142M550CC2F with alternatives