DCMC113T200DB2DD
vs
DCMC113T200DB2H
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.85
|
8532.22.00.85
|
Capacitance |
11000 µF
|
11000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
76.81 mm
|
76.81 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
30.3 mΩ
|
30.3 mΩ
|
Length |
80.142 mm
|
80.142 mm
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Screw Ends
|
Screw Ends
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
50%
|
50%
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Ripple Current |
10800 mA
|
10800 mA
|
Terminal Pitch |
31.75 mm
|
31.75 mm
|
Base Number Matches |
1
|
4
|
Mounting Feature |
|
CHASSIS MOUNT
|
Surface Mount |
|
NO
|
Terminal Shape |
|
BINDING POST
|
|
|
|
Compare DCMC113T200DB2DD with alternatives
Compare DCMC113T200DB2H with alternatives