DCMC113M400DG0HD vs DCMC113M400DG0D feature comparison

DCMC113M400DG0HD Cornell Dubilier Electronics Inc

Buy Now Datasheet

DCMC113M400DG0D Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 11000 µF 11000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.2 mm 76.2 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 15.1 mΩ 15.1 mΩ
Length 219.08 mm 219.08 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 20100 mA 20100 mA
Terminal Pitch 31.75 mm 31.75 mm
Base Number Matches 1 1
Mounting Feature CHASSIS MOUNT
Surface Mount NO
Terminal Shape BINDING POST

Compare DCMC113M400DG0HD with alternatives

Compare DCMC113M400DG0D with alternatives