DCM37SZNMB-K52 vs DCM37SMNMBK52 feature comparison

DCM37SZNMB-K52 ITT Interconnect Solutions

Buy Now Datasheet

DCM37SMNMBK52 ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.494 inch
Body Depth 0.235 inch
Body Length 2.729 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED
Contact Resistance 55 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color WHITE
Insulator Material GLASS FILLED DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e4
MIL Conformance NO YES
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124
Mounting Style STRAIGHT
Mounting Type BOARD BOARD
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Shell Finish CHROMATE GOLD
Shell Material STEEL BRASS
Shell Size 4/C 4/C
Terminal Length 0.183 inch
Terminal Pitch 2.7686 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
Base Number Matches 1 1
Additional Feature STANDARD: MIL-C-24308
Manufacturer Series DCM
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare DCM37SZNMB-K52 with alternatives

Compare DCM37SMNMBK52 with alternatives