DCM37SNMBK52 vs PDI-37R-9LT feature comparison

DCM37SNMBK52 ITT Interconnect Solutions

Buy Now Datasheet

PDI-37R-9LT Power Dynamics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON POWER DYNAMICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Category CO2 Kg 4 4
Compliance Temperature Grade Military: -65C to +150C Industrial: -55C to +105C
Candidate List Date 2017-07-07 2022-06-10
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.22
Additional Feature STANDARD: MIL-C-24308 RECESSED BOARDLOCK
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.186 inch 0.563 inch
Body Length 2.729 inch 2.753 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED GOLD FLASH OVER NICKEL
Contact Finish Termination Gold (Au) Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern STAGGERED STAGGERED
Contact Resistance 55 mΩ 15 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1700VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GREEN
Insulator Material DIALLYL PHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4 e4
MIL Conformance YES NO
Mating Contact Pitch 0.11 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124 #4-40
Mounting Type CABLE AND PANEL BOARD
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
Rated Current (Signal) 5 A 5 A
Shell Finish GOLD NICKEL
Shell Material BRASS STEEL
Shell Size 4/C 4/C
Terminal Length 0.234 inch 0.125 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
Wire Size-Max 20 AWG
Base Number Matches 1 1
Pbfree Code Yes
EU RoHS Version RoHS 2 (2015/863/EU)
Qualifications UL
Insulation Resistance 3000000000 Ω
Mounting Option 2 THREADED RIVET
Mounting Style RIGHT ANGLE
Number Of PCB Rows 2
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Plating Thickness FLASH inch
Reference Standard UL, CSA
Terminal Pitch 2.7686 mm
UL Flammability Code 94V-0

Compare DCM37SNMBK52 with alternatives

Compare PDI-37R-9LT with alternatives