DCM37SNMBK52 vs L17TF3700112 feature comparison

DCM37SNMBK52 ITT Interconnect Solutions

Buy Now Datasheet

L17TF3700112 Amphenol Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-C-24308
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.186 inch 0.236 inch
Body Length 2.729 inch 2.729 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED GOLD FLASH
Contact Finish Termination Gold (Au) Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 55 mΩ 20 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1700VAC V 1400VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GREEN
Insulator Material DIALLYL PHTHALATE GLASS FILLED POLYETHYLENE
JESD-609 Code e4 e3
MIL Conformance YES NO
Mating Contact Pitch 0.11 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124 #4-40
Mounting Type CABLE AND PANEL BOARD
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Rated Current (Signal) 5 A 5 A
Shell Finish GOLD TIN
Shell Material BRASS STEEL
Shell Size 4/C 4/C
Terminal Length 0.234 inch 0.134 inch
Termination Type SOLDER PRESS FIT
Total Number of Contacts 37 37
Wire Size-Max 20 AWG
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Factory Lead Time 12 Weeks
Insulation Resistance 1000000000 Ω
Mounting Option 2 SCREWLOCKS
Mounting Style STRAIGHT
Number Of PCB Rows 2
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Plating Thickness FLASH inch
Reference Standard UL
Terminal Pitch 2.7686 mm
UL Flammability Code 94V-0

Compare DCM37SNMBK52 with alternatives

Compare L17TF3700112 with alternatives