DCM27W2PNMBK52
vs
DCM17W5S-NMB-K52
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
ITT CANNON
|
Reach Compliance Code |
unknown
|
compliant
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD (50) OVER COPPER (100)
|
Contact Finish Termination |
NOT SPECIFIED
|
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
DIALLYL PHTHALATE
|
DIALLYL PHTHALATE
|
MIL Conformance |
NO
|
NO
|
Manufacturer Series |
DCM2
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
YES
|
YES
|
Mounting Type |
BOARD
|
PANEL
|
Shell Finish |
GOLD
|
CHROMATE
|
Shell Material |
BRASS
|
STEEL
|
Shell Size |
4/C
|
4/C
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
27
|
17
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
NON-MAGNETIC
|
Body Breadth |
|
0.494 inch
|
Body Length |
|
2.729 inch
|
Contact Arrangement |
|
S12C5
|
Contact Design |
|
PREASSEM CONN
|
Contact Resistance |
|
55 mΩ
|
Contact Style |
|
HYBRID
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Mounting Option 1 |
|
HOLE .112-.124
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Option |
|
GENERAL PURPOSE
|
Rated Current (Signal) |
|
5 A
|
Reference Standard |
|
UL
|
|
|
|
Compare DCM27W2PNMBK52 with alternatives
Compare DCM17W5S-NMB-K52 with alternatives