DCM25W3S-NMB-K52
vs
DCM-27W2S-NMBK52
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
NON-MAGNETIC
NON-MAGNETIC
Body Breadth
0.494 inch
0.494 inch
Body Length
2.729 inch
2.729 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Arrangement
S22C3
S25C2
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
GOLD (50) OVER COPPER (100)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Resistance
55 mΩ
55 mΩ
Contact Style
HYBRID
HYBRID
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
MIL Conformance
NO
NO
Mixed Contacts
YES
YES
Mounting Option 1
HOLE .112-.124
HOLE .112-.124
Mounting Type
PANEL
PANEL
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
5 A
5 A
Reference Standard
UL
UL
Shell Finish
CHROMATE
CHROMATE
Shell Material
STEEL
STEEL
Shell Size
4/C
4/C
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
27
Base Number Matches
1
1
Compare DCM25W3S-NMB-K52 with alternatives
Compare DCM-27W2S-NMBK52 with alternatives