DCM-8W8S
vs
DCM-S
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BEL FUSE INC
|
ITT CANNON
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Body Breadth |
0.494 inch
|
|
Body Length |
2.729 inch
|
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Contact Arrangement |
S0C8
|
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Resistance |
2.7 mΩ
|
|
Contact Style |
HYBRID
|
|
Dielectric Withstanding Voltage |
1250VAC V
|
|
Insertion Force-Max |
3.336 N
|
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Color |
GREEN
|
|
Insulator Material |
DIALLYL PHTHALATE
|
DIALLYL PHTHALATE
|
Mixed Contacts |
YES
|
NO
|
Mounting Option 1 |
HOLE .125-.137
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
PANEL
|
PANEL
|
Number Of Connectors |
ONE
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
|
Plating Thickness |
20u inch
|
|
Rated Current (Signal) |
5 A
|
|
Shell Finish |
YELLOW CHROMATE/ZINC
|
CHROMATE
|
Shell Material |
STEEL
|
BRASS
|
Termination Type |
SOLDER LUG
|
SOLDER
|
Total Number of Contacts |
8
|
|
Withdrawl Force-Min |
.1946 N
|
|
Base Number Matches |
3
|
1
|
Additional Feature |
|
MAX CONTACTS (SERIES)=37
|
Connector Type |
|
D SUBMINIATURE CONNECTOR
|
DIN Conformance |
|
NO
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Shell Size |
|
4/C
|
|
|
|
Compare DCM-S with alternatives