DCM-8W8S
vs
DCM-37P
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ITT CANNON
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Samacsys Manufacturer
ITT CANNON
Body/Shell Style
SOCKET
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH
AU
Contact Finish Termination
Gold Flash (Au)
Contact Gender
FEMALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
10 mΩ
2.7 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
1250VAC V
Durability
50 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Color
BLACK
GREEN
Insulator Material
PCT THERMOPLASTIC
DIALLYL PHTHALATE
MIL Conformance
NO
YES
Mixed Contacts
YES
NO
Mounting Option 2
LOCKING
LOCKING
Mounting Type
BOARD
CABLE AND PANEL
Number Of Connectors
ONE
ONE
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Power)
7.5 A
Reference Standard
UL
Shell Finish
YELLOW CHROMATE
YELLOW CHROMATE/ZINC
Shell Material
STEEL
STEEL
Shell Size
4/C
4/C
Termination Type
SOLDER
SOLDER LUG
Total Number of Contacts
8
37
UL Flammability Code
94V-0
Wire Size-Max
8 AWG
20 AWG
Wire Size-Min
26 AWG
20 AWG
Base Number Matches
3
4
Additional Feature
RS-232
Body Breadth
0.494 inch
Body Depth
0.27 inch
Body Length
2.728 inch
Contact Design
PREASSEM CONN
Contact Material
COPPER ALLOY
Insertion Force-Max
3.336 N
Insulation Resistance
5000000000 Ω
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
HOLE .112-.124
Number of Rows Loaded
2
Rated Current (Signal)
5 A
Withdrawl Force-Min
2.224 N
Compare DCM-37P with alternatives