DCM-3W3PMTI
vs
CBM3W3M36000Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
POSITRONIC INDUSTRIES INC
Reach Compliance Code
compliant
unknown
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (30)
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Finish Termination
GOLD (30)
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
BRASS
COPPER ALLOY
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
YES
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
GLASS FILLED POLYESTER
JESD-609 Code
e4
e4
MIL Conformance
NO
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Shell Finish
TIN
TIN
Shell Material
STEEL
BRASS/STEEL
Shell Size
2/A
2/A
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
3
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Additional Feature
STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 3
Option
GENERAL PURPOSE
Compare DCM-3W3PMTI with alternatives
Compare CBM3W3M36000Z with alternatives