DCM-13P6S-1AGN-A191-A197-146 vs DAME-13W6SET feature comparison

DCM-13P6S-1AGN-A191-A197-146 ITT Interconnect Solutions

Buy Now Datasheet

DAME-13W6SET Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant compliant
Additional Feature EMI/RFI SHIELDED, PANEL MOUNT
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE GLASS FILLED DIALLYL PHTHALATE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD BOARD AND PANEL
Option GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body/Shell Style SOCKET
Contact Finish Mating GOLD (30)
Contact Finish Termination GOLD (30)
Contact Material PHOSPHOR BRONZE
JESD-609 Code e4

Compare DCM-13P6S-1AGN-A191-A197-146 with alternatives

Compare DAME-13W6SET with alternatives