DCL8W8P300G30LF vs DCL8W8P300G30 feature comparison

DCL8W8P300G30LF Amphenol FCi

Buy Now Datasheet

DCL8W8P300G30 Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Bright Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts YES NO
Mounting Type BOARD AND PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish COPPER TIN
Shell Material STEEL
Shell Size 4/C 4/C
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0
Base Number Matches 1 2
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.494 inch
Body Depth 0.22 inch
Body Length 2.714 inch
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
Mating Contact Pitch 0.257 inch
Mounting Option 1 M3
Mounting Option 2 THREADED
Mounting Style STRAIGHT
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
PCB Contact Pattern RECTANGULAR
Terminal Length 0.165 inch
Terminal Pitch 6.531 mm