DCDM21PBR vs GHTM-21P-4T1-18S feature comparison

DCDM21PBR Cinch Connectivity Solutions

Buy Now Datasheet

GHTM-21P-4T1-18S Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARD: MIL-C-83513 WELL-MASTER; STANDARD: MIL-DTL-83513
Body Breadth 0.308 inch 0.215 inch
Body Depth 0.465 inch 0.191 inch
Body Length 1.69 inch 1.085 inch
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating AU GOLD
Contact Finish Termination GOLD GOLD
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V 600VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.668 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material DIALLYL PHTHALATE/GLASS FILLED POLYESTER GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
MIL Conformance YES YES
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 135 °C 260 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Plating Thickness 50u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL
Shell Finish CADMIUM/NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size C C
Terminal Length 0.109 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 21 21
UL Flammability Code 94V-0
Withdrawl Force-Min .139 N
Base Number Matches 1 1
Contact Design PREASSEM CONN
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 #2-56
Mounting Option 2 JACKSCREW
Wire Size-Max 24 AWG
Wire Size-Min 24 AWG

Compare DCDM21PBR with alternatives

Compare GHTM-21P-4T1-18S with alternatives