DCDA37P6C218.0MC201
vs
HMM03-F10P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
HI REL CONNECTORS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYETHYLENE/POLYESTER
POLYPHENYLENE SULFIDE
MIL Conformance
NO
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Size
F
F
Total Number of Contacts
37
37
Base Number Matches
1
1
Additional Feature
STANDARD: MIL-DTL-83513
Body/Shell Style
PLUG
Contact Finish Mating
NOT SPECIFIED
Shell Material
STAINLESS STEEL
Termination Type
SOLDER
Compare DCDA37P6C218.0MC201 with alternatives
Compare HMM03-F10P with alternatives