DCDA37P5E118.0MC198 vs DCCH37P4C30.5BN feature comparison

DCDA37P5E118.0MC198 Glenair Inc

Buy Now Datasheet

DCCH37P4C30.5BN Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE/POLYESTER GLASS FILLED DIALLYL PHTHALATE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE HERMETIC
Shell Size F F
Total Number of Contacts 37 37
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature DURO-CON; SHEILDED
Body/Shell Style PLUG
Contact Finish Mating GOLD (50)
Contact Finish Termination GOLD
Contact Material COPPER ALLOY
JESD-609 Code e4
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
UL Flammability Code 94V-0

Compare DCDA37P5E118.0MC198 with alternatives

Compare DCCH37P4C30.5BN with alternatives