DCCM15S65-00.5L
vs
MWDL-15SCBRR3.250-513
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
EMI AND RFI SHIELDED
STANDARD: MIL-DTL-83513
Body Breadth
0.298 inch
0.218 inch
Body Depth
0.224 inch
0.425 inch
Body Length
0.925 inch
0.938 inch
Body/Shell Style
RECEPTACLE
Cable Types
WIRE, SOLID
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Design
MACHINED
Contact Gender
FEMALE
FEMALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
8 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
850VAC V
600VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .096
LOCKING
Mounting Option 2
JACKSCREW
JACKPOST
Mounting Type
CABLE AND PANEL
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
135 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
50u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
MIL, UL
MIL
Shell Finish
YELLOW CHROMATE
Shell Material
ALUMINUM ALLOY
Shell Size
B
B
Termination Type
CRIMP
SOLDER
Total Number of Contacts
15
15
UL Flammability Code
94V-0
Wire Size-Max
26 AWG
Base Number Matches
1
1
Board Mounting Option
HOLE .094
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD
Contact Material
COPPER ALLOY
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Style
RIGHT ANGLE
Number Of PCB Rows
3
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Terminal Length
0.25 inch
Terminal Pitch
2.54 mm
Compare DCCM15S65-00.5L with alternatives
Compare MWDL-15SCBRR3.250-513 with alternatives