DCCM15S65-00.5L vs MDM-15SH013B-F222 feature comparison

DCCM15S65-00.5L Cinch Connectivity Solutions

Buy Now Datasheet

MDM-15SH013B-F222 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature EMI AND RFI SHIELDED STANDARD: MIL-DTL-83513, POLARIZED
Body Breadth 0.298 inch 0.308 inch
Body Depth 0.224 inch 0.23 inch
Body Length 0.925 inch 0.935 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Cable Types WIRE, SOLID RG-178/U
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Design MACHINED
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 850VAC V 600VAC V
Empty Shell NO NO
Filter Feature NO NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.043 inch 0.043 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .096 HOLE .091
Mounting Option 2 JACKSCREW LOCKING
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 135 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 50u inch
Rated Current (Signal) 3 A 3 A
Reference Standard MIL, UL
Shell Finish YELLOW CHROMATE CADMIUM PLATED
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size B B
Termination Type CRIMP CRIMP
Total Number of Contacts 15 15
UL Flammability Code 94V-0
Wire Size-Max 26 AWG 26 AWG
Base Number Matches 1 1
Durability 500 Cycles
Insulation Resistance 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Terminal Length 0.11 inch
Wire Size-Min 32 AWG

Compare DCCM15S65-00.5L with alternatives

Compare MDM-15SH013B-F222 with alternatives