DCC00-10S-A
vs
853-87-018-30-002101
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEL CORP
PRECI-DIP SA
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body Breadth
0.097 inch
0.174 inch
Body Depth
0.132 inch
0.203 inch
Body Length
0.318 inch
0.466 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU
Contact Finish Termination
TIN OVER NICKEL
TIN
Contact Gender
MALE
FEMALE
Contact Material
COPPER ALLOY
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
100 mΩ
20 mΩ
Dielectric Withstanding Voltage
200VAC V
700VAC V
Filter Feature
NO
NO
Insulation Resistance
100000000 Ω
10000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.02 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
2u inch
FLASH inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
0.3 A
1 A
Reference Standard
UL
UL
Terminal Pitch
0.508 mm
1.27 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
10
18
Base Number Matches
1
1
Rohs Code
Yes
Contact Style
RND PIN-SKT
Durability
500 Cycles
Mating Contact Row Spacing
0.1 inch
PCB Contact Row Spacing
4.4958 mm
Compare DCC00-10S-A with alternatives
Compare 853-87-018-30-002101 with alternatives