DCB-3537-IO-SMA-02 vs DCB-3537-IO-SMA-02 feature comparison

DCB-3537-IO-SMA-02 Cinch Connectivity Solutions

Buy Now Datasheet

DCB-3537-IO-SMA-02 Midwest Microwave

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS MIDWEST MICROWAVE
Reach Compliance Code compliant unknown
Samacsys Manufacturer Cinch Connectivity Solutions
Additional Feature SMA-F; SMA-M SMA-F; SMA-M
Characteristic Impedance 50 Ω 50 Ω
Construction COAXIAL COAXIAL
DC Voltage-Max 200 V 200 V
Insertion Loss-Max 0.5 dB 0.5 dB
Operating Frequency-Max 12400 MHz 12400 MHz
Operating Frequency-Min 100 MHz 100 MHz
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -20 °C -20 °C
RF/Microwave Device Type INSIDE AND OUTSIDE DC BLOCK INSIDE AND OUTSIDE DC BLOCK
VSWR-Max 1.2 1.2
Base Number Matches 1 1