DCB-3525-IO-NNN-02
vs
DCB-3525-IO-NNN-02
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
CINCH CONNECTIVITY SOLUTIONS
|
MIDWEST MICROWAVE
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Cinch Connectivity Solutions
|
|
Additional Feature |
N-F; N-M
|
N-F; N-M
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COAXIAL
|
COAXIAL
|
DC Voltage-Max |
200 V
|
200 V
|
Insertion Loss-Max |
0.5 dB
|
0.5 dB
|
Operating Frequency-Max |
18000 MHz
|
18000 MHz
|
Operating Frequency-Min |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
RF/Microwave Device Type |
INSIDE AND OUTSIDE DC BLOCK
|
INSIDE AND OUTSIDE DC BLOCK
|
VSWR-Max |
1.35
|
1.35
|
Base Number Matches |
1
|
1
|
|
|
|