DC735E825MA5610 vs DC055E825MA5110 feature comparison

DC735E825MA5610 Kyocera AVX Components

Buy Now Datasheet

DC055E825MA5110 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature SILVER TERMINATION SILVER TERMINATION
Capacitance 8200000 µF 8200000 µF
Diameter 15.24 mm 12.7 mm
Filter Type FEED THROUGH CAPACITOR FEED THROUGH CAPACITOR
Height 2.54 mm 2.54 mm
Insulation Resistance-Min 10000 MΩ 10000 MΩ
Mounting Type PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min 10 °C 10 °C
Rated Voltage 50 V 50 V
Base Number Matches 1 1

Compare DC735E825MA5610 with alternatives

Compare DC055E825MA5110 with alternatives