DC725C473KA5310 vs DC725A473JA5410 feature comparison

DC725C473KA5310 Kyocera AVX Components

Buy Now Datasheet

DC725A473JA5410 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature SILVER TERMINATION SILVER TERMINATION
Capacitance 47000 µF 47000 µF
Diameter 16.26 mm 16.26 mm
Filter Type FEED THROUGH CAPACITOR FEED THROUGH CAPACITOR
Height 2.54 mm 2.54 mm
Insulation Resistance-Min 100000 MΩ 100000 MΩ
Mounting Type PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Voltage 50 V 50 V
Base Number Matches 1 1

Compare DC725C473KA5310 with alternatives

Compare DC725A473JA5410 with alternatives