DC717A562JA5310 vs DC717A562JA5510 feature comparison

DC717A562JA5310 Kyocera AVX Components

Buy Now Datasheet

DC717A562JA5510 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature SILVER TERMINATION SILVER TERMINATION
Capacitance 5600 µF 5600 µF
Diameter 9.78 mm 9.78 mm
Filter Type FEED THROUGH CAPACITOR FEED THROUGH CAPACITOR
Height 2.54 mm 2.54 mm
Insulation Resistance-Min 100000 MΩ 100000 MΩ
Mounting Type PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Voltage 500 V 500 V
Base Number Matches 1 1

Compare DC717A562JA5310 with alternatives

Compare DC717A562JA5510 with alternatives